help desk software
5.05.510.935/0000 by rafi inc

5.05.510.935/0000

RAFI INC

Coupling with reference numbers 1-3-2, for contact blocks with single contacts

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Coupling with reference numbers 1-3-2, for contact blocks with single contacts

Search Keywords: 5055109350000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAFI INC
Part No:
5.05.510.935/0000
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Type:
N/A
Body Orientation:
N/A
Mounting:
N/A
Gender:
N/A
Pitch:
N/A
Number of Contacts:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A

IN STOCK: 180

Can Ship immediately

Minimum Order: 20

Multiple: 20

Factory Lead-Time 12 Weeks

Qty
Unit Price
20
$3.75
100
$2.46
260
$2.23
500
$2.13
1,000
$2.02
2,500
$2.01
5,000
$2.00
7,500 +
$1.99

Tools/3D Models

Product Guides