help desk software
3.14.100.606/0000 by rafi inc
Image is representational - see manufacturer specifications
RAFI INC Authorized Distributor

3.14.100.606/0000

RF 15 N - Tactile switch, non-illuminated, silver contacts ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RAFI-USA INC part 3.14.100.606/0000, also known as RF 15 N, is a high-quality tactile switch designed for reliable and responsive user interaction. This non-illuminated switch features silver contacts, ensuring excellent conductivity and longevity. With its durable construction, RF 15 N is suitable for various applications where precise tactile feedback is required. Experience a smooth and satisfying operation with this dependable and versatile tactile switch from RAFI-USA INC.

Search Keywords: 3141006060000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAFI INC
Part No:
3.14.100.606/0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
32
Dimension:
15 x 15 x 6.2 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
3 N
Contact Rating @ Voltage:
12.5 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A

FREQUENTLY ASKED QUESTIONS

Is 3.14.100.606/0000 RoHS compliant?

Yes, 3.14.100.606/0000 is RoHS compliant.

What is the lead time for 3.14.100.606/0000?

The standard lead time for 3.14.100.606/0000 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,088

Can Ship immediately

Minimum Order Quantity: 32

Multiple: 32

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
32
$3.39
128
$3.07
256
$2.76
512
$2.60
1,024
$2.32
2,528
$2.19
5,024
$2.18
7,520 +
$2.17