help desk software
1.20.122.002/0000 by rafi inc
Image is representational - see manufacturer specifications
RAFI INC Authorized Distributor

1.20.122.002/0000

RAFIX 16 - Standard contact block, 2 NO, momentary, silver contacts, with lamp socket

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RAFIX 16 - Standard contact block, 2 NO, momentary, silver contacts, with lamp socket

Search Keywords: 1201220020000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAFI INC
Part No:
1.20.122.002/0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Circuit Configuration:
N.O.
Function:
Momentary
Contact Material:
Silver
Maximum Current Rating:
6@250VAC A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Family:
1.20122.0020000

FREQUENTLY ASKED QUESTIONS

Is 1.20.122.002/0000 RoHS compliant?

Yes, 1.20.122.002/0000 is RoHS compliant.

What is the lead time for 1.20.122.002/0000?

The standard lead time for 1.20.122.002/0000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

You may purchase all in-stock quantity of 2

Stock lot only: 2

Minimum Order Quantity: 3

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$22.385
3
$20.350
20
$19.520
40
$18.800
60
$18.430
100
$17.870
260
$17.830
500 +
$17.780