1.10.001.011/0205
RAFI INCPushbutton non-illuminated - mounting hole diameter 15.2 mm, quick-connect terminals, 1 NO, white
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Pushbutton non-illuminated - mounting hole diameter 15.2 mm, quick-connect terminals, 1 NO, white
Search Keywords: 1100010110205
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAFI INC
Part No:
1.10.001.011/0205
RoHS:
Yes
HTS:
8536509031
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.,N.C.
Contact Rating @ Voltage:
0.7A@250 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
19 x 19 x 29.7 mm
IN STOCK: 0
Minimum Order: 5
Factory Lead-Time 12 Weeks
Qty
Unit Price
5
$7.36
25
$6.18
100
$5.71
300
$4.83
500
$4.76
1,000
$4.39
2,500
$4.01
5,000
+
$3.76
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
