help desk software
M2140-3005-SS by raf
Image is representational - see mfr. specs

M2140-3005-SS

RAF

Standoffs Hex Male-Female M/F 6mm M3 X 0.5 5mm Stainless Steel Plain

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Standoffs Hex Male-Female M/F 6mm M3 X 0.5 5mm Stainless Steel Plain

Search Keywords: M21403005SS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
M2140-3005-SS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Finish:
Plain
Body Length:
5 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Stainless Steel
Thread Size:
M3 x 0.5

IN STOCK: 0

Manufacturer Stock: 28   can ship 6/1/26

On Order: 600   can ship 6/22/26 

Minimum Order Quantity: 5

Factory Lead-Time 28 Weeks can ship 11/30/26  

Price (USD)

Qty
Unit Price
5
$5.000
50
$3.905
100
$2.245
250
$1.739
500
$1.431
1,000
$1.270
2,500
$1.079
5,000 +
$0.955

Tools/3D Models