help desk software
CAD-1055 by quest technology

CAD-1055

Quest Technology

Conn Type N-BNC Adapter M/F ST

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Type N-BNC Adapter M/F ST

Search Keywords: CAD1055

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Quest Technology
Part No:
CAD-1055
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Type N-BNC Adapter
Impedance:
N/A
Operating Frequency:
N/A
Gender:
M/F
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
N/A

IN STOCK: 40

Can Ship immediately

Minimum Order: 10

Factory Lead-Time 2 Weeks

Qty
Unit Price
10
$14.14
25
$4.58
50
$3.98
100
$3.82
250
$3.72
500
$3.63
1,000 +
$3.53

Tools/3D Models

Product Guides