help desk software
08132-02 by qualtek electronics
Qualtek Electronics Authorized Distributor

08132-02

Thrml Mgmt Access Fan Guard 80mm Carbon Steel

View Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Thrml Mgmt Access Fan Guard 80mm Carbon Steel

Search Keywords: 0813202

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
08132-02
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414901080
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Operating Temperature:
N/A
Family:
8132
Color:
Chrome
Dimension:
76.2mm dia
Material:
Carbon Steel Wire
Fits Fan Size:
80 mm

FREQUENTLY ASKED QUESTIONS

What replaces 08132-02?

The recommended replacement for 08132-02 is 08132 from Qualtek Electronics, available from Master Electronics.

Is 08132-02 RoHS compliant?

Yes, 08132-02 is RoHS compliant.

What is the lead time for 08132-02?

The standard lead time for 08132-02 is approximately 9 days. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 0

Minimum Order Quantity: 52

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
52
$1.180
100
$0.703
250
$0.477
500
$0.448
1,000
$0.438
2,500 +
$0.437

Tools/3D Models

Product Guides