help desk software
W9003M by pulse electronics
Image is representational - see manufacturer specifications
Pulse Electronics Authorized Distributor

W9003M

The W9003M is a 76mm low-loss mini coax jumper cable assembly with SMA Female to U.FL connectors for RF applications. ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The W9003M is a low-loss mini coaxial jumper cable designed for wireless applications. This 76 mm (3 inch) assembly is terminated with an SMA Female connector on one end and a U.FL connector on the other, using a mini coax cable with a 1.13mm outer diameter. It provides reliable performance with a VSWR of 1.3 at 2.4GHz and 1.6 at 6GHz, and features an insertion loss of -0.6dB at 2.4GHz and -1.4dB at 6GHz. The RoHS compliant cable operates over a temperature range of -40°C to +85°C, making it suitable for RF connections between radios and antennas.

Search Keywords: W9003M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
W9003M
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544200000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is W9003M RoHS compliant?

Yes, W9003M is RoHS compliant.

What is the lead time for W9003M?

The standard lead time for W9003M is approximately 6 days. In-stock quantities ship from Master Electronics.

IN STOCK: 3,488

Can Ship immediately

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
20
$3.68
60
$3.44
260
$3.05
500
$3.04
1,000
$3.01
2,500
$2.82
5,000
$2.81
7,500 +
$2.80

Tools/3D Models

Product Guides