W5021
External/In-Building Antenna: Stick/ Blades, Connector Mount
RoHS Compliant
BOX Packaging
Certificate of Compliance
DESCRIPTION
External/In-Building Antenna: Stick/ Blades, Connector Mount
Search Keywords: W5021
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
W5021
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8529109100
COO:
CN
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BOX
FREQUENTLY ASKED QUESTIONS
Is W5021 RoHS compliant?
Yes, W5021 is RoHS compliant.
What is the lead time for W5021?
The standard lead time for W5021 is approximately 10 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
