W1919
External/In-Building Antenna: Thin Blade + cable, Adhesive Mount
RoHS Compliant
BOX Packaging
Certificate of Compliance
DESCRIPTION
External/In-Building Antenna: Thin Blade + cable, Adhesive Mount
Search Keywords: W1919
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
W1919
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8529109100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BOX
FREQUENTLY ASKED QUESTIONS
Is W1919 RoHS compliant?
Yes, W1919 is RoHS compliant.
What is the lead time for W1919?
The standard lead time for W1919 is approximately 10 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
