W1099
External/In-Building Antenna: Stick/ Blades, Connector Mount
RoHS Compliant
BOX Packaging
Certificate of Compliance
DESCRIPTION
External/In-Building Antenna: Stick/ Blades, Connector Mount
Search Keywords: W1099
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
W1099
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8529109100
COO:
CN
ECCN:
EAR99
Supplier's Standard Package:
20
Package Type:
BOX
FREQUENTLY ASKED QUESTIONS
Is W1099 RoHS compliant?
Yes, W1099 is RoHS compliant.
What is the lead time for W1099?
The standard lead time for W1099 is approximately 6 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
