SPDA171900
External/In-Building Antenna: Stick/ Blades, Connector Mount
RoHS Compliant
Bag Packaging
Certificate of Compliance
DESCRIPTION
External/In-Building Antenna: Stick/ Blades, Connector Mount
Search Keywords: SPDA171900
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
SPDA171900
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8529109100
COO:
US
Supplier Standard Pack:
1
Package Type:
Bag
FREQUENTLY ASKED QUESTIONS
Is SPDA171900 RoHS compliant?
Yes, SPDA171900 is RoHS compliant.
What is the lead time for SPDA171900?
The standard lead time for SPDA171900 is approximately 2 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
