RO5410NM
Outdoor Antenna: Radome Omni (RO)
RoHS Compliant
Bag Packaging
Certificate of Compliance
DESCRIPTION
Outdoor Antenna: Radome Omni (RO)
Search Keywords: RO5410NM
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
RO5410NM
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8529109100
COO:
US
Supplier Standard Pack:
1
Package Type:
Bag
FREQUENTLY ASKED QUESTIONS
Is RO5410NM RoHS compliant?
Yes, RO5410NM is RoHS compliant.
What is the lead time for RO5410NM?
The standard lead time for RO5410NM is approximately 10 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
