R380500314
External/In-Building Antenna: Stick/ Blades, Connector Mount
RoHS Compliant
BAG Packaging
Certificate of Compliance
DESCRIPTION
External/In-Building Antenna: Stick/ Blades, Connector Mount
Search Keywords: R380500314
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
R380500314
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8529109100
COO:
CN
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
FREQUENTLY ASKED QUESTIONS
Is R380500314 RoHS compliant?
Yes, R380500314 is RoHS compliant.
What is the lead time for R380500314?
The standard lead time for R380500314 is approximately 10 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
