help desk software
PE-53819NL by pulse electronics
Image is representational - see manufacturer specifications
Pulse Electronics Authorized Distributor

PE-53819NL

Toroid Inductor, PE-5XXXX SMT series for National 150kHz Simple Switcher, Up To 4.5A

View Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Toroid Inductor, PE-5XXXX SMT series for National 150kHz Simple Switcher, Up To 4.5A

Search Keywords: PE53819NL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
PE-53819NL
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504504000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
TRAY
Inductance:
173 uH
Type:
Power7081
Impedance:
N/A
Lead Pitch:
N/A
Tolerance:
207080%
Technology:
Toroid7078
Maximum DC Resistance:
0.6(Typ) Ohm
Maximum DC Current:
0.54 A
Protection Style:
N/A
Packaging:
N/A

FREQUENTLY ASKED QUESTIONS

Is PE-53819NL RoHS compliant?

Yes, PE-53819NL is RoHS compliant.

What is the lead time for PE-53819NL?

The standard lead time for PE-53819NL is approximately 13 days. In-stock quantities ship from Master Electronics.

IN STOCK: 414

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 230

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
25
$2.06
50
$1.89
100
$1.81
230
$1.70
460
$1.58
690
$1.54
920 +
$1.45

Tools/3D Models

Product Guides