PE-0402CC100JTT
Pulse ElectronicsInductor RF Chip Multi-Layer 0.01uH 5% 100MHz 8Q-Factor Ceramic 0.3A 0.31Ohm DCR 0402 T/R
RoHS Compliant
Discontinued
DESCRIPTION
Inductor RF Chip Multi-Layer 0.01uH 5% 100MHz 8Q-Factor Ceramic 0.3A 0.31Ohm DCR 0402 T/R
Search Keywords: PE0402CC100JTT
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
PE-0402CC100JTT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Inductance:
0.01 uH
Type:
RF Chip7105
Impedance:
N/A
Tolerance:
57104%
Technology:
Multi-Layer7103
Maximum DC Current:
0.3 A
Maximum DC Resistance:
0.31 Ohm
Operating Temperature:
N/A
Packaging:
Tape and Reel
Protection Style:
N/A
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 19,152
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.1622
2,476
$0.1550
9,901
$0.1489
24,753
$0.1418
74,258
+
$0.1357
English
Chinese
Spanish
