PA5141.205NLT
Pulse ElectronicsPA514.XXXNL & PA5141.XXXNL Series, EP18 & EP22 Platforms .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
PA5141.205NLT
RoHS:
Yes
HTS:
8504504000
COO:
CN
Package Type:
REEL
The Pulse Electronics part PA5141.205NLT is a versatile component belonging to the PA514.XXXNL & PA5141.XXXNL Series, specifically designed for EP18 & EP22 Platforms. This high-quality component offers superior performance and functionality, making it ideal for a wide range of applications.With its advanced design and reliable construction, the PA5141.205NLT is capable of delivering exceptional power handling capabilities and efficient signal transmission. It has been engineered to provide excellent electromagnetic interference (EMI) suppression, ensuring optimal signal quality and minimizing disruptions.The PA5141.205NLT is an essential component for electronic devices requiring high-speed data transmission, including networking equipment, telecommunications devices, industrial equipment, and other applications where reliable signal integrity and noise filtering are crucial.Crafted with precision and using top-notch materials, this Pulse Electronics part guarantees long-term durability and superior performance. Its compact size and compatibility with EP18 and EP22 Platforms further enhance its versatility, allowing for seamless integration into various designs.Whether you're developing a new product or upgrading an existing one, the PA5141.205NLT offers an ideal solution to meet your electromagnetic compatibility (EMC) and signal integrity requirements. Trust Pulse Electronics for exceptional quality and consistency in electronic components.
Search Keywords:
PA5141205NLT
IN STOCK:
630
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
100
$3.275
$327.500
250
$3.073
$768.250
630
$2.971
$1,871.730
1,260
$2.859
$3,602.340
2,520
$2.820
$7,106.400
5,040
$2.805
$14,137.200
7,560
$2.791
$21,099.960
10,080
+
$2.777
$27,992.160
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![4-1105101-1](https://www.masterelectronics.com/images/parts/largeimages/10364795.jpg)
4-1105101-1
HE/HA-C-BU.AG.2,5
![MC18FD221J-F](https://www.masterelectronics.com/upload/parts/images/large/10945927.jpg)
MC18FD221J-F
Mica Multilayer RF Capacitors - SMD - 220pf (+/-) 5% - 500VDC - 25ppm/°C - 1812 - RoHS
![PE0S0DH6B](https://www.masterelectronics.com/images/parts/largeimages/11171357.jpg)
PE0S0DH6B
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact Switch/Fuse/Voltage Selector...
![782XDX2M4L-24A](https://www.masterelectronics.com/images/parts/largeimages/11723121.jpg)
782XDX2M4L-24A
Electromechanical Relay 24VAC 180Ohm 10A 4PDT (27.9x21)mm Socket Power Relay
![RQ-125D](https://www.masterelectronics.com/images/parts/largeimages/11952979.jpg)
RQ-125D
AC-DC Quad output enclosed power supply; Output 5Vdc at 12A; +12Vdc at 4A; 24Vdc at 2.5A; ...