J1026F21CNL
Pulse ElectronicsCONN,RJ45,1X1,100D,1:1,TU NPB
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
DESCRIPTION
CONN,RJ45,1X1,100D,1:1,TU NPB
Search Keywords: J1026F21CNL
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
J1026F21CNL
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
TUBE
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
1.27 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
0 to 70 °C
IN STOCK: 0
Minimum Order Quantity: 25
Multiple: 25
Factory Lead-Time 6 Weeks
Qty
Unit Price
25
$6.87
50
$6.86
100
$6.57
250
$6.03
500
$6.01
1,000
$5.87
2,500
+
$5.64
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
