HX5400NL by pulse electronics
Image is representational - see manufacturer specifications
Pulse Electronics Authorized Distributor

HX5400NL

MDL,QUAD,1GD,1:1,SMT,TU, NPB ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The PULSE ELECTRONICS HX5400NL is a model (MDL) quad transformer designed for use in networking applications. This surface mount technology (SMT) component has 1 gigabit data transmission capability and features a 1:1 turns ratio. It is packaged in tape and reel (TU) format and does not include a pin barrier (NPB). This transformer is ideal for high-speed data communication systems that require reliable signal transmission.

Search Keywords: HX5400NL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
HX5400NL
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504312000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
60
Package Type:
TRAY
Family:
HX
Maximum DCR Secondary Side:
0.65 Ohm
Maximum DCR Primary Side:
0.65 Ohm
Dimension:
28.45mm x 17.27mm x 11.18 mm

FREQUENTLY ASKED QUESTIONS

Is HX5400NL RoHS compliant?

Yes, HX5400NL is RoHS compliant.

What is the lead time for HX5400NL?

The standard lead time for HX5400NL is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 120   can ship 2/8/27 

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$39.72
5
$29.26
10
$27.04
25
$25.00
60
$23.21
120
$22.85
300 +
$21.32