GPSCP08
Vehicular Antenna: Combo, 2 Ports Multi Antennas
RoHS Compliant
Bag Packaging
Certificate of Compliance
DESCRIPTION
Vehicular Antenna: Combo, 2 Ports Multi Antennas
Search Keywords: GPSCP08
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
GPSCP08
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8529109100
COO:
US
Supplier Standard Pack:
1
Package Type:
Bag
FREQUENTLY ASKED QUESTIONS
Is GPSCP08 RoHS compliant?
Yes, GPSCP08 is RoHS compliant.
What is the lead time for GPSCP08?
The standard lead time for GPSCP08 is approximately 10 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
