BNC174
Connector: BNC, Straight, Plug
RoHS Compliant
Bag Packaging
Certificate of Compliance
DESCRIPTION
Connector: BNC, Straight, Plug
Search Keywords: BNC174
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
BNC174
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
US
Supplier Standard Pack:
1
Package Type:
Bag
FREQUENTLY ASKED QUESTIONS
Is BNC174 RoHS compliant?
Yes, BNC174 is RoHS compliant.
What is the lead time for BNC174?
The standard lead time for BNC174 is approximately 10 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
