ADH60012
Zettler MagneticsPower Transformer 2500Vrms 20VA 8Term. PC Pin Thru-Hole
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Power Transformer 2500Vrms 20VA 8Term. PC Pin Thru-Hole
Search Keywords: ADH60012
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Zettler Magnetics
Part No:
ADH60012
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504314035
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
6
Package Type:
TUBE
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
12.6,6.3 V
Secondary Side Current:
1600,3020 mA
Power Rating:
20 VA
Mounting:
Through Hole
Dimension:
57.15 x 47.63 x 35.81 mm
IN STOCK: 0
MOQ for out of Stock Qty: 504
Multiple: 6
Factory Lead-Time 16 Weeks
Qty
Unit Price
504
$31.25
1,008
$15.96
1,512
$10.86
2,016
+
$10.65
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
