help desk software
VZ14D391KBS by world products
Image is representational - see manufacturer specifications
World Products Authorized Distributor

VZ14D391KBS

Var MOV 250VAC/330VDC 4500A 429V Radial Bulk

View Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Var MOV 250VAC/330VDC 4500A 429V Radial Bulk

Search Keywords: VZ14D391KBS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
VZ14D391KBS
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533404000
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Varistor Voltage:
429 V
Clamping Voltage:
650 V
Clamping Current:
50 A
Mounting:
Through Hole
Dimension:
5 x 20.5 x 16.5 mm
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
330 V
Maximum Surge Current:
4500 A
Lead Style:
Radial
Lead Pitch:
7.5 mm
Tolerance Voltage:
10 %

FREQUENTLY ASKED QUESTIONS

Is VZ14D391KBS RoHS compliant?

No, VZ14D391KBS is not RoHS compliant.

What is the lead time for VZ14D391KBS?

The standard lead time for VZ14D391KBS is approximately 14 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 70

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
70
$0.489
100
$0.432
500
$0.267
1,000
$0.235
2,500
$0.208
5,000
$0.188
10,000 +
$0.172

Tools/3D Models

Product Guides