help desk software
M55339/51-00001 by winchester/kings
Image is representational - see manufacturer specifications
Winchester/Kings Authorized Distributor

M55339/51-00001

RF Adapter - N Type, Male to TNC Type, Female - 50 Ohm - 0Hz to 11GHz - Gold - Straight. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The KINGS ELECTRONICS part M55339/51-00001 is a high-quality TNC to Type N adapter, designed to provide a seamless connection between two devices. This adapter features a male TNC connector on one end and a female Type N connector on the other, allowing for easy and secure connectivity. With a frequency range of 0Hz to 11GHz and a 50Ohm impedance, this adapter is versatile and suitable for various applications. The gold-plated ST contacts ensure excellent signal transfer and durability. Whether you need to connect antennas, cables, or other electronic equipment, the KINGS ELECTRONICS M55339/51-00001 provides a reliable and high-performance solution.

Search Keywords: M553395100001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
M55339/51-00001
Alias/AKA:
1209-20
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
TNC-Type N Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
F/M
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
33.27 x 20.06 mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is M55339/51-00001 discontinued?

Yes, M55339/51-00001 from Winchester/Kings is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is M55339/51-00001 RoHS compliant?

Yes, M55339/51-00001 is RoHS compliant.

What is the lead time for M55339/51-00001?

The standard lead time for M55339/51-00001 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

   This product has been discontinued by the supplier

Tools/3D Models

Product Guides