Z7.415.0110.0
Wieland ElectricConn IP55 D-Sub SKT 9/9 POS ST Panel Mount 18 Terminal 2 Port
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn IP55 D-Sub SKT 9/9 POS ST Panel Mount 18 Terminal 2 Port
Search Keywords: Z741501100
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z7.415.0110.0
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
IP55 D-Sub
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
SKT
Termination Method:
N/A
Shell Size:
E/E
Number of Contacts:
9/9
Contact Plating:
N/A
Operating Temperature:
-40 to 100 °C
IN STOCK: 0
Factory Lead-Time 3 Weeks
Qty
Unit Price
1
$64.65
5
$57.69
10
$55.97
30
$51.37
50
$50.60
100
$49.84
250
+
$49.09
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
