help desk software
Z7.285.2527.0 by wieland electric

Z7.285.2527.0

Wieland Electric

Conn Jumper M 5 POS 15.95mm ST

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Jumper M 5 POS 15.95mm ST

Search Keywords: Z728525270

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z7.285.2527.0
RoHS:
Yes
HTS:
85369095
COO:
DE
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Type:
Jumper
Pitch:
15.95 mm
Number of Contacts:
5

IN STOCK: 107

Can Ship immediately

Minimum Order: 5

Multiple: 5

Factory Lead-Time 3 Weeks

Qty
Unit Price
5
$10.10
25
$9.16
50
$8.75
100
$8.49
250
$8.03
500
$7.81
1,000 +
$7.70
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides