help desk software
Z7.210.3627.0 by wieland electric
Image is representational - see manufacturer specifications
Wieland Electric Authorized Distributor

Z7.210.3627.0

Conn Jumper M 6 POS 6mm ST

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Conn Jumper M 6 POS 6mm ST

Search Keywords: Z721036270

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z7.210.3627.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Jumper
Pitch:
6 mm
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is Z7.210.3627.0 discontinued?

Yes, Z7.210.3627.0 from Wieland Electric is discontinued (end-of-life May 2026). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces Z7.210.3627.0?

The recommended replacement for Z7.210.3627.0 is 0D.S04.4027.5 from Wieland Electric, available from Master Electronics.

Is Z7.210.3627.0 RoHS compliant?

Yes, Z7.210.3627.0 is RoHS compliant.

What is the lead time for Z7.210.3627.0?

The standard lead time for Z7.210.3627.0 is approximately 3 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides