99.702.0000.1
Bottom - 70.320.1628.0 VE 20
RoHS Compliant
Certificate of Compliance
DESCRIPTION
Bottom - 70.320.1628.0 VE 20
Search Keywords: 9970200001
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
99.702.0000.1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
FREQUENTLY ASKED QUESTIONS
Is 99.702.0000.1 RoHS compliant?
Yes, 99.702.0000.1 is RoHS compliant.
What is the lead time for 99.702.0000.1?
The standard lead time for 99.702.0000.1 is approximately 3 weeks. In-stock quantities ship from Master Electronics.
CUSTOMERS
ALSO BOUGHT
70.500.0653.0
Conn Rectangular F 6Signal/1Ground POS ST Cable Mount
70.320.1028.0
Hood 180° 10 Shell Size Silver Aluminum Die Cast
70.500.1653.0
Conn Rectangular F 16Signal/1Ground POS ST Cable Mount
70.510.0653.0
Conn Rectangular M 6Signal/1Ground POS ST Cable Mount
70.510.1653.0
Conn Rectangular M 16Signal/1Ground POS ST Cable Mount
English
中文 / 汉语
Deutsch
Español
Nederlands
