help desk software
25.325.0453.0 by wieland electric
Image is representational - see manufacturer specifications
Wieland Electric Authorized Distributor

25.325.0453.0

Conn Rising Cage Terminal Block F 4 POS 5mm Screw ST Cable Mount 15A Carton

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Rising Cage Terminal Block F 4 POS 5mm Screw ST Cable Mount 15A Carton

Search Keywords: 2532504530

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.325.0453.0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Rising Cage Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5 mm
Number of Circuits:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
12-22 AWG
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is 25.325.0453.0 RoHS compliant?

Yes, 25.325.0453.0 is RoHS compliant.

What is the lead time for 25.325.0453.0?

The standard lead time for 25.325.0453.0 is approximately 3 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 250

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
250
$4.50
500
$2.77
750
$2.19
1,000 +
$2.15

Tools/3D Models

Product Guides