25.195.1653.0
Wieland ElectricConn Cage Clamp Terminal Block 16 POS 3.5mm Solder ST Thru-Hole 10A Carton
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn Cage Clamp Terminal Block 16 POS 3.5mm Solder ST Thru-Hole 10A Carton
Search Keywords: 2519516530
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.195.1653.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cage Clamp Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
3.5 mm
Number of Circuits:
16
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Wire Size:
16-30 AWG
Operating Temperature:
N/A
IN STOCK: 0
Minimum Order: 10
Factory Lead-Time 3 Weeks
Qty
Unit Price
10
$3.75
50
$3.15
250
$2.91
500
$2.79
1,000
$2.67
2,500
$2.60
5,000
$2.53
7,500
+
$2.49
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
