05.511.2953
Wieland ElectricConn Test Jack F 1 POS
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn Test Jack F 1 POS
Search Keywords: 055112953
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
05.511.2953
RoHS:
Yes
HTS:
8536904000
Supplier Standard Pack
1
Type:
Test Jack
Gender:
F
Body Orientation:
N/A
Mounting:
N/A
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Dimension:
N/A
IN STOCK: 0
Factory Lead-Time 3 Weeks
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
