C905222600
WeidmullerConnector Accessories End Plate Straight Polyamide Beige
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Connector Accessories End Plate Straight Polyamide Beige
Search Keywords: C905222600
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
C905222600
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85366990
COO:
BR
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
End Plate
Dimension:
1 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
