help desk software
9927480048 by weidmuller
Image is representational - see mfr. specs

9927480048

Weidmuller

AC/DC Power Supply Single-OUT 48V 1.04A 55W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AC/DC Power Supply Single-OUT 48V 1.04A 55W

Search Keywords: 9927480048

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9927480048
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Efficiency:
80 %
DC Input Voltage:
N/A
Dimension:
98 x 57 x 131 mm
AC Input Voltage:
85 to 265 V
Family:
9927480048

IN STOCK: 0

Factory Lead-Time 8 Weeks

Qty
Unit Price
1
$189.915
10
$175.306
25
$166.541
50
$160.697
100 +
$154.854
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides