help desk software
9457741000 by weidmuller
Image is representational - see mfr. specs

9457741000

Weidmuller

The 9457741000 is a 10-meter, 4-pole sensor/actuator cable featuring an angled M12 socket on one end and an open, unterminated end on the other. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 9457741000 is a sensor/actuator cable assembly designed for wiring sensors and actuators in various applications. It features a 4-pole, A-coded, angled M12 socket with gold-plated contacts on one end of a 10-meter cable. The cable has a durable, halogen-free PUR sheath, a core cross-section of 0.34 mm², and is rated for 250V and 4A. Designed for dynamic use, it is suitable for cable carriers, supporting over 12 million bending cycles and a moving temperature range of -25°C to 80°C. Its robust construction, high protection rating up to IP69 when connected, and resistance to oils make it ideal for harsh industrial environments requiring reliable power and signal transmission.

Search Keywords: 9457741000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
9457741000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85444290
COO:
RO
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 19

Ships today, if you order in

Manufacturer Stock: 569   can ship 5/4/26

Factory Lead-Time 4 Weeks can ship 5/20/26  

Qty
Unit Price
1
$41.08
10
$24.65
25
$21.82
50
$20.33
100
$18.75
250
$17.58
500 +
$16.74
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides