help desk software
8829610000 by weidmuller
Image is representational - see mfr. specs

8829610000

Weidmuller

Cable Assembly Patch Cord 2m RJ-45 to RJ-45 PL-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Cable Assembly Patch Cord 2m RJ-45 to RJ-45 PL-PL

Search Keywords: 8829610000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8829610000
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
2 m

IN STOCK: 0

Factory Lead-Time 8 Weeks

Qty
Unit Price
1
$80.705
5
$70.475
10
$66.716
25 +
$63.338
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides