help desk software
8708730000 by weidmuller
Image is representational - see mfr. specs

8708730000

Weidmuller

AC/DC Power Supply Single-OUT 24V 40A 1KW

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AC/DC Power Supply Single-OUT 24V 40A 1KW

Search Keywords: 8708730000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
8708730000
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
8708730000
AC Input Voltage:
340 to 575 V
Dimension:
125 x 280 x 150 mm
DC Input Voltage:
N/A
Efficiency:
88 %

IN STOCK: 0

Factory Lead-Time 8 Weeks

Qty
Unit Price
1
$602.418
10
$556.078
25
$528.275
50 +
$509.739
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides