help desk software
7940007637 by weidmuller
Image is representational - see mfr. specs

7940007637

Weidmuller

Electromechanical Relay 230VAC 19.465KOhm 6A 4PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Electromechanical Relay 230VAC 19.465KOhm 6A 4PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay

Search Keywords: 7940007637

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
7940007637
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85364900
COO:
AT
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
6 A
Mounting:
Connector
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
19.465 KOhm

IN STOCK: 0

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 6 Weeks

Qty
Unit Price
10
$19.23
30
$18.66
50
$18.12
100
$17.12
250
$16.67
500
$16.42
1,000 +
$16.03
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides