help desk software
6720005372 by weidmuller
Image is representational - see mfr. specs

6720005372

Weidmuller

Circuit Breaker Electronic 1Pole 12A 24VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Circuit Breaker Electronic 1Pole 12A 24VDC

Search Keywords: 6720005372

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
6720005372
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85362010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Electronic
Voltage Rating:
24 VDC
Number of Poles:
1
Current Rating:
12 A
Terminal Design:
Screw
Operating Temperature:
0 to 50 °C
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered
Please Note: Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
7940100386
7940100386
VIEW PRODUCT

Tools/3D Models

Product Guides