help desk software
1798810000 by weidmuller
Image is representational - see mfr. specs

1798810000

Weidmuller

Conn Terminal Block SKT 6 POS 3.81mm Screw ST Cable Mount 10A Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Terminal Block SKT 6 POS 3.81mm Screw ST Cable Mount 10A Box

Search Keywords: 1798810000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1798810000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85366990
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
SKT
Termination Method:
Screw
Pitch:
3.81 mm
Number of Circuits:
6
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Wire Size:
16-30 AWG
Operating Temperature:
-25 to 120 °C

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 8 Weeks

Qty
Unit Price
5
$6.38
25
$5.35
100
$4.95
250
$4.74
500
$4.54
1,000
$4.42
2,500
$4.31
5,000 +
$4.24
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides