help desk software
1758340000 by weidmuller
Image is representational - see mfr. specs

1758340000

Weidmuller

Conn Housing M 4 POS 6.3mm Crimp ST

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Housing M 4 POS 6.3mm Crimp ST

Search Keywords: 1758340000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1758340000
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
N/A
Body Orientation:
Straight
Gender:
M
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A

IN STOCK: 0

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 8 Weeks

Qty
Unit Price
10
$3.159
20
$3.001
40
$2.851
80 +
$2.708
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides