help desk software
1650584444 by weidmuller
Image is representational - see mfr. specs

1650584444

Weidmuller

Conn Heavy-Duty Rectangular F 7 POS Crimp ST Cable Mount ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1650580000 is a 7-pole female HDC insert from the HD series, featuring a high contact density suitable for signal processing. It is rated for a current of 10 A and a voltage of 250 V (or 600 V AC/DC per UL/CSA standards), utilizing a reliable crimp connection for wire cross-sections from 0.14 mm² to 2.5 mm². Constructed from PC glass-fibre reinforced material with copper alloy contacts, it ensures durability for at least 500 plugging cycles and operates within a temperature range of -40 °C to 125 °C. This insert is specifically designed for use within plastic housings.

Search Keywords: 1650584444

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1650584444
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85472000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Heavy-Duty Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Pitch:
N/A
Termination Method:
Crimp
Number of Contacts:
7
Maximum Voltage Rating:
250 V
Maximum Current Rating:
10 A
Operating Temperature:
-40 to 125 °C
  Possible Replacement options available.  See Alternatives

IN STOCK: 0

Minimum Order Quantity: 10

Factory Lead-Time 10 Weeks

Qty
Unit Price
10
$3.73
50
$3.13
250
$2.90
500
$2.77
1,000
$2.66
2,500
$2.59
5,000
$2.52
7,500 +
$2.48
Please Note: Tariffs may apply for U.S. shipments
Possible Replacement
1650580000
1650580000
VIEW PRODUCT

Tools/3D Models

Product Guides