162567
WeidmullerConn Terminal Block SKT 14 POS 5mm Screw RA Cable Mount 15A Box
RoHS Compliant
Discontinued & Replaced
DESCRIPTION
Conn Terminal Block SKT 14 POS 5mm Screw RA Cable Mount 15A Box
Search Keywords: 162567
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
162567
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
30
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Screw
Pitch:
5 mm
Number of Circuits:
14
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
12-22 AWG
Operating Temperature:
-50 to 100 °C
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 2,442
Can Ship immediately
Minimum Order Quantity: 5
Price (USD)
Qty
Unit Price
5
$7.48
30
$7.10
60
$6.94
120
$6.84
270
$6.66
510
$6.56
1,020
+
$6.46
English
Chinese
Spanish
