162352
WeidmullerConn Terminal Block SKT 5 POS 7.62mm Screw RA Cable Mount 15A
RoHS Compliant
Discontinued
DESCRIPTION
Conn Terminal Block SKT 5 POS 7.62mm Screw RA Cable Mount 15A
Search Keywords: 162352
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
162352
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Screw
Pitch:
7.62 mm
Number of Circuits:
5
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
12-26 AWG
Operating Temperature:
N/A
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 50
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$3.41
10
$3.34
25
$3.28
50
$3.21
100
$3.15
250
$3.08
500
+
$3.02
English
Chinese
Spanish
