DESCRIPTION
Conn Jumper M 3 POS ST
Search Keywords: 160896
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
160896
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Pluggable Jumper
Pitch:
6.1 mm
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
32 A
Operating Temperature:
-50 to 120 °C
Life Cycle:
Discontinued
FREQUENTLY ASKED QUESTIONS
Is 160896 discontinued?
Yes, 160896 from Weidmuller is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 160896 RoHS compliant?
Yes, 160896 is RoHS compliant.
What is the lead time for 160896?
The standard lead time for 160896 is approximately 4 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
