1512810000
WeidmullerConn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole
Search Keywords: 1512810000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1512810000
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 123
Can Ship immediately
Minimum Order: 100
Multiple: 100
Qty
Unit Price
100
$0.73
200
$0.69
400
$0.66
800
$0.63
1,000
$0.58
2,500
$0.55
5,000
$0.53
10,000
+
$0.51
Please Note:
Tariffs may apply for U.S. shipments
Product Guides
CUSTOMERS
ALSO BOUGHT
1-5747871-4
D Sub Connector - 9 Contacts - Plug - Through Hole - DE - AMPLIMITE HD-20 Series - Steel B...
5745990-3
09 MSFL PLUG RA 590 (IN,FM)
747089-2
09 RCPT ACT PIN/MS MED STD
DS1E-S-DC12V
Signal Relay 12VDC 2A SPDT(15x9.9x9.9)mm THT
1512910000
Conn Shrouded Header HDR 5 POS 5.08mm Solder RA Thru-Hole Box
English
Chinese
Spanish
