11026
WeidmullerConn Shrouded Header HDR 13 POS 5.08mm Solder ST Thru-Hole
RoHS Compliant
Discontinued
DESCRIPTION
Conn Shrouded Header HDR 13 POS 5.08mm Solder ST Thru-Hole
Search Keywords: 11026
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
11026
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
13
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 30
Can Ship immediately
Minimum Order Quantity: 5
Price (USD)
Qty
Unit Price
5
$14.82
25
$4.66
50
$4.34
100
$4.00
500
+
$3.80
English
Chinese
Spanish
