help desk software
1071020000 by weidmuller
Image is representational - see mfr. specs

1071020000

Weidmuller

Conn Test Jack SKT 1 POS ST 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Test Jack SKT 1 POS ST 1 Port

Search Keywords: 1071020000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1071020000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85389099
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Test Jack
Gender:
SKT
Body Orientation:
Straight
Mounting:
N/A
Number of Contacts:
1
Wire Size:
N/A
Housing Color:
Green14533
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Dimension:
6.2 x 21.6 mm

IN STOCK: 0

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 8 Weeks

Qty
Unit Price
50
$2.19
100
$2.12
250
$2.02
500
$1.96
1,000
$1.86
2,500
$1.81
5,000
$1.76
7,500 +
$1.73
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides