help desk software
1023230000 by weidmuller
Image is representational - see mfr. specs

1023230000

Weidmuller

Conn Contact Insert F 6 POS Screw ST

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Contact Insert F 6 POS Screw ST

Search Keywords: 1023230000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1023230000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85366990
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Contact Insert
Mounting:
N/A
Body Orientation:
Straight
Pitch:
N/A
Termination Method:
Screw
Number of Contacts:
6
Maximum Voltage Rating:
830 V
Maximum Current Rating:
80 A
Operating Temperature:
-40 to 125 °C

IN STOCK: 0

Manufacturer Stock: 14   can ship 5/4/26

Factory Lead-Time 9 Weeks can ship 6/24/26  

Qty
Unit Price
1
$35.10
5
$31.32
10
$30.85
25
$29.50
50
$27.89
100
$27.47
250 +
$26.79
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides