help desk software
PMRL200-NWB24H-WT by vcc - visual communications company

PMRL200-NWB24H-WT

VCC - Visual Communications Company

A water-tight, panel-mount T-1 3/4 LED indicator with a high-intensity blue LED in a reflective chrome body, designed for 24VDC operation. ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The PMRL200-NWB24H-WT is a panel-mount LED indicator designed for high visibility and durability. It features a high-intensity blue LED with a water-clear encapsulation, delivering a typical luminous intensity of 700 mcd at a 45-degree viewing angle and a peak wavelength of 465 nm. This model is configured for a design voltage of 24VDC, drawing a nominal current of 15mA. The water-tight construction makes it drip-proof for use on panels up to .100" thick, and it includes a reflective chrome-plated body, mounting hardware, and 6-inch wire leads. It is well-suited for status indicators on industrial controls, machinery, and equipment where resistance to moisture is necessary.

Search Keywords: PMRL200NWB24HWT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC - Visual Communications Company
Part No:
PMRL200-NWB24H-WT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
BAG

IN STOCK: 122

Can Ship immediately

Minimum Order Quantity: 25

Multiple: 25

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
25
$7.37
50
$7.08
100
$6.79
250
$6.41
500
$6.09
1,000
$5.78
2,500 +
$5.47

Tools/3D Models

Product Guides