help desk software
MF200-NFW24H by vcc - visual communications company

MF200-NFW24H

VCC - Visual Communications Company

The MF200-NFW24H is a T-1 3/4 sub-miniature, flange-base, white LED replacement lamp designed for 24VDC operation. ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The MF200-NFW24H is a T-1 3/4 sub-miniature LED lamp intended as a direct replacement for less efficient incandescent lamps. This model features a white, flat-topped LED with water-clear encapsulation, providing a wide 75° viewing angle and a typical luminous intensity of 280 mcd. It is engineered for a 24VDC design voltage at 15mA, with a maximum rating of 26V at 18mA. As a durable, low-power, and low-heat solution, it is ideal for pushbutton switches and indicators where long life and reduced maintenance costs are beneficial.

Search Keywords: MF200NFW24H

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
VCC - Visual Communications Company
Part No:
MF200-NFW24H
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
BAG

IN STOCK: 399

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
10
$7.07
30
$6.65
100
$6.20
250
$5.85
500
$5.57
1,000
$5.29
2,500
$4.97
5,000 +
$4.92

Tools/3D Models

Product Guides